
KGM03ACG1H330JH | |
---|---|
DigiKey Part Number | 478-KGM03ACG1H330JHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H330JHCT-ND - Cut Tape (CT) 478-KGM03ACG1H330JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H330JH |
Description | CAP CER 33PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H330JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.75300 | $17.53 |
50 | $1.29240 | $64.62 |
100 | $1.14920 | $114.92 |
500 | $0.90898 | $454.49 |
1,000 | $0.83481 | $834.81 |
2,500 | $0.75662 | $1,891.55 |
5,000 | $0.70953 | $3,547.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.72482 | $10,872.30 |
30,000 | $0.69393 | $20,817.90 |
45,000 | $0.67846 | $30,530.70 |
75,000 | $0.66131 | $49,598.25 |
105,000 | $0.65128 | $68,384.40 |