
KGM03ACG1H1R5BH | |
---|---|
DigiKey Part Number | 478-KGM03ACG1H1R5BHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H1R5BHCT-ND - Cut Tape (CT) 478-KGM03ACG1H1R5BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H1R5BH |
Description | CAP CER 1.5PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H1R5BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.51000 | $5.10 |
50 | $0.35560 | $17.78 |
100 | $0.30790 | $30.79 |
500 | $0.22720 | $113.60 |
1,000 | $0.20242 | $202.42 |
2,500 | $0.17646 | $441.15 |
5,000 | $0.16082 | $804.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.14438 | $2,165.70 |
30,000 | $0.13476 | $4,042.80 |
45,000 | $0.12995 | $5,847.75 |
75,000 | $0.12462 | $9,346.50 |
105,000 | $0.12150 | $12,757.50 |
150,000 | $0.11850 | $17,775.00 |
180,000 | $0.11708 | $21,074.40 |
360,000 | $0.11230 | $40,428.00 |
375,000 | $0.11204 | $42,015.00 |