
KGM03ACG1H1R5BH | |
---|---|
DigiKey Part Number | 478-KGM03ACG1H1R5BHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H1R5BHCT-ND - Cut Tape (CT) 478-KGM03ACG1H1R5BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H1R5BH |
Description | CAP CER 1.5PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H1R5BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.50900 | $5.09 |
50 | $0.35480 | $17.74 |
100 | $0.30710 | $30.71 |
500 | $0.22662 | $113.31 |
1,000 | $0.20191 | $201.91 |
2,500 | $0.17601 | $440.02 |
5,000 | $0.16041 | $802.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.14401 | $2,160.15 |
30,000 | $0.13442 | $4,032.60 |
45,000 | $0.12962 | $5,832.90 |
75,000 | $0.12430 | $9,322.50 |
105,000 | $0.12119 | $12,724.95 |
150,000 | $0.11820 | $17,730.00 |
180,000 | $0.11678 | $21,020.40 |
360,000 | $0.11201 | $40,323.60 |
375,000 | $0.11176 | $41,910.00 |