1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1H1R0CH

DigiKey Part Number
478-KGM03ACG1H1R0CHTR-ND - Tape & Reel (TR)
478-KGM03ACG1H1R0CHCT-ND - Cut Tape (CT)
478-KGM03ACG1H1R0CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1H1R0CH
Description
CAP CER 1PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1H1R0CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,374
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46000$4.60
50$0.25000$12.50
100$0.20310$20.31
500$0.14536$72.68
1,000$0.11420$114.20
2,500$0.10379$259.47
5,000$0.09550$477.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.08883$1,332.45
30,000$0.08212$2,463.60
45,000$0.07876$3,544.20
75,000$0.07504$5,628.00
105,000$0.07287$7,651.35
150,000$0.07078$10,617.00
Manufacturers Standard Package