
KGM03ACG1H180JH | |
---|---|
DigiKey Part Number | 478-KGM03ACG1H180JHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H180JHCT-ND - Cut Tape (CT) 478-KGM03ACG1H180JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H180JH |
Description | CAP CER 18PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H180JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23800 | $2.38 |
50 | $0.16260 | $8.13 |
100 | $0.13790 | $13.79 |
500 | $0.09788 | $48.94 |
1,000 | $0.08564 | $85.64 |
2,500 | $0.07275 | $181.88 |
5,000 | $0.06503 | $325.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.05664 | $849.60 |
30,000 | $0.05191 | $1,557.30 |
45,000 | $0.04954 | $2,229.30 |
75,000 | $0.04692 | $3,519.00 |
105,000 | $0.04539 | $4,765.95 |
150,000 | $0.04392 | $6,588.00 |
180,000 | $0.04322 | $7,779.60 |
360,000 | $0.04087 | $14,713.20 |
375,000 | $0.04074 | $15,277.50 |