
KGM03ACG1H120FH | |
---|---|
DigiKey Part Number | 478-KGM03ACG1H120FHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H120FHCT-ND - Cut Tape (CT) 478-KGM03ACG1H120FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H120FH |
Description | CAP CER 12PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H120FH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.76600 | $7.66 |
50 | $0.54340 | $27.17 |
100 | $0.47420 | $47.42 |
500 | $0.32994 | $164.97 |
1,000 | $0.28993 | $289.93 |
2,500 | $0.25882 | $647.05 |
5,000 | $0.25600 | $1,280.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.21790 | $3,268.50 |
30,000 | $0.21620 | $6,486.00 |
45,000 | $0.21532 | $9,689.40 |
75,000 | $0.21432 | $16,074.00 |
105,000 | $0.21371 | $22,439.55 |
150,000 | $0.21312 | $31,968.00 |
180,000 | $0.21283 | $38,309.40 |
360,000 | $0.21037 | $75,733.20 |
375,000 | $0.20998 | $78,742.50 |