
KGM03ACG1E8R2CH | |
---|---|
DigiKey Part Number | 478-KGM03ACG1E8R2CHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E8R2CHCT-ND - Cut Tape (CT) 478-KGM03ACG1E8R2CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E8R2CH |
Description | CAP CER 8.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E8R2CH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.61800 | $16.18 |
50 | $1.18740 | $59.37 |
100 | $1.05430 | $105.43 |
500 | $0.83030 | $415.15 |
1,000 | $0.76124 | $761.24 |
2,500 | $0.68834 | $1,720.85 |
5,000 | $0.64445 | $3,222.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.60204 | $9,030.60 |
30,000 | $0.57498 | $17,249.40 |
45,000 | $0.56142 | $25,263.90 |
75,000 | $0.54639 | $40,979.25 |
105,000 | $0.53761 | $56,449.05 |
150,000 | $0.52915 | $79,372.50 |