
KGM03ACG1E5R6CH | |
---|---|
DigiKey Part Number | 478-KGM03ACG1E5R6CHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E5R6CHCT-ND - Cut Tape (CT) 478-KGM03ACG1E5R6CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E5R6CH |
Description | CAP CER 5.6PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E5R6CH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.62200 | $16.22 |
50 | $1.19040 | $59.52 |
100 | $1.05700 | $105.70 |
500 | $0.83242 | $416.21 |
1,000 | $0.76319 | $763.19 |
2,500 | $0.69010 | $1,725.25 |
5,000 | $0.64610 | $3,230.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.60358 | $9,053.70 |
30,000 | $0.57645 | $17,293.50 |
45,000 | $0.56286 | $25,328.70 |
75,000 | $0.54779 | $41,084.25 |
105,000 | $0.53898 | $56,592.90 |
150,000 | $0.53051 | $79,576.50 |