
KGM03ACG1E470GH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E470GHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E470GHCT-ND - Cut Tape (CT) 478-KGM03ACG1E470GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E470GH |
Description | CAP CER 47PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E470GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $1.87600 | $18.76 |
| 50 | $1.38360 | $69.18 |
| 100 | $1.23190 | $123.19 |
| 500 | $0.97870 | $489.35 |
| 1,000 | $0.90037 | $900.37 |
| 2,500 | $0.81778 | $2,044.45 |
| 5,000 | $0.76804 | $3,840.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.72073 | $10,810.95 |
| 30,000 | $0.69005 | $20,701.50 |
| 45,000 | $0.67468 | $30,360.60 |
| 75,000 | $0.65764 | $49,323.00 |
| 105,000 | $0.64768 | $68,006.40 |

