0201-(0603-Metric)-0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E3R3BH

DigiKey Part Number
478-KGM03ACG1E3R3BHTR-ND - Tape & Reel (TR)
478-KGM03ACG1E3R3BHCT-ND - Cut Tape (CT)
478-KGM03ACG1E3R3BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1E3R3BH
Description
CAP CER 3.3PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E3R3BH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,668
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.38600$3.86
50$0.26440$13.22
100$0.22740$22.74
500$0.16554$82.77
1,000$0.14648$146.48
2,500$0.12645$316.12
5,000$0.11444$572.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.10161$1,524.15
30,000$0.09422$2,826.60
45,000$0.09053$4,073.85
75,000$0.08643$6,482.25
105,000$0.08403$8,823.15
150,000$0.08173$12,259.50
180,000$0.08064$14,515.20
360,000$0.07697$27,709.20
375,000$0.07677$28,788.75
Manufacturers Standard Package