
KGM03ACG1E3R3BH | |
---|---|
DigiKey Part Number | 478-KGM03ACG1E3R3BHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E3R3BHCT-ND - Cut Tape (CT) 478-KGM03ACG1E3R3BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E3R3BH |
Description | CAP CER 3.3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E3R3BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38600 | $3.86 |
50 | $0.26440 | $13.22 |
100 | $0.22740 | $22.74 |
500 | $0.16554 | $82.77 |
1,000 | $0.14648 | $146.48 |
2,500 | $0.12645 | $316.12 |
5,000 | $0.11444 | $572.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.10161 | $1,524.15 |
30,000 | $0.09422 | $2,826.60 |
45,000 | $0.09053 | $4,073.85 |
75,000 | $0.08643 | $6,482.25 |
105,000 | $0.08403 | $8,823.15 |
150,000 | $0.08173 | $12,259.50 |
180,000 | $0.08064 | $14,515.20 |
360,000 | $0.07697 | $27,709.20 |
375,000 | $0.07677 | $28,788.75 |