
KGM03ACG1E390GH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E390GHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E390GHCT-ND - Cut Tape (CT) 478-KGM03ACG1E390GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E390GH |
Description | CAP CER 39PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E390GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.96500 | $19.65 |
| 50 | $1.44860 | $72.43 |
| 100 | $1.29160 | $129.16 |
| 500 | $1.02572 | $512.86 |
| 1,000 | $0.94358 | $943.58 |
| 2,500 | $0.85708 | $2,142.70 |
| 5,000 | $0.80493 | $4,024.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.74054 | $11,108.10 |
| 30,000 | $0.70902 | $21,270.60 |
| 45,000 | $0.69322 | $31,194.90 |
| 75,000 | $0.67572 | $50,679.00 |
| 105,000 | $0.66548 | $69,875.40 |

