
KGM03ACG1E330GH | |
---|---|
DigiKey Part Number | 478-KGM03ACG1E330GHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E330GHCT-ND - Cut Tape (CT) 478-KGM03ACG1E330GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E330GH |
Description | CAP CER 33PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E330GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.72000 | $17.20 |
50 | $1.26280 | $63.14 |
100 | $1.12370 | $112.37 |
500 | $0.88758 | $443.79 |
1,000 | $0.81480 | $814.80 |
2,500 | $0.73805 | $1,845.12 |
5,000 | $0.69182 | $3,459.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.53950 | $8,092.50 |
30,000 | $0.51574 | $15,472.20 |
45,000 | $0.50384 | $22,672.80 |
75,000 | $0.50009 | $37,506.75 |