
KGM03ACG1E270GH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E270GHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E270GHCT-ND - Cut Tape (CT) 478-KGM03ACG1E270GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E270GH |
Description | CAP CER 27PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E270GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.94500 | $9.45 |
| 50 | $0.67580 | $33.79 |
| 100 | $0.59190 | $59.19 |
| 500 | $0.45152 | $225.76 |
| 1,000 | $0.40828 | $408.28 |
| 2,500 | $0.36267 | $906.67 |
| 5,000 | $0.33522 | $1,676.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.19023 | $2,853.45 |
| 30,000 | $0.17839 | $5,351.70 |
| 45,000 | $0.17246 | $7,760.70 |
| 75,000 | $0.16588 | $12,441.00 |
| 105,000 | $0.16204 | $17,014.20 |
| 150,000 | $0.15835 | $23,752.50 |

