
KGM03ACG1E1R0BH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E1R0BHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E1R0BHCT-ND - Cut Tape (CT) 478-KGM03ACG1E1R0BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E1R0BH |
Description | CAP CER 1PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E1R0BH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.08800 | $20.88 |
| 50 | $1.54720 | $77.36 |
| 100 | $1.38040 | $138.04 |
| 500 | $1.10020 | $550.10 |
| 1,000 | $1.01355 | $1,013.55 |
| 2,500 | $0.92226 | $2,305.65 |
| 5,000 | $0.86724 | $4,336.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.83585 | $12,537.75 |
| 30,000 | $0.80153 | $24,045.90 |
| 45,000 | $0.78432 | $35,294.40 |
| 75,000 | $0.76526 | $57,394.50 |
| 105,000 | $0.75411 | $79,181.55 |

