
KGM03ACG1E180JH | |
---|---|
DigiKey Part Number | 478-KGM03ACG1E180JHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E180JHCT-ND - Cut Tape (CT) 478-KGM03ACG1E180JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E180JH |
Description | CAP CER 18PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E180JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.06200 | $10.62 |
50 | $0.75900 | $37.95 |
100 | $0.66760 | $66.76 |
500 | $0.51302 | $256.51 |
1,000 | $0.46560 | $465.60 |
2,500 | $0.41548 | $1,038.70 |
5,000 | $0.38536 | $1,926.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.34675 | $5,201.25 |
30,000 | $0.33654 | $10,096.20 |
45,000 | $0.32724 | $14,725.80 |
75,000 | $0.31709 | $23,781.75 |
105,000 | $0.31090 | $32,644.50 |
150,000 | $0.30510 | $45,765.00 |
180,000 | $0.30235 | $54,423.00 |