
KGM03ACG1E120GH | |
---|---|
DigiKey Part Number | 478-KGM03ACG1E120GHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E120GHCT-ND - Cut Tape (CT) 478-KGM03ACG1E120GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E120GH |
Description | CAP CER 12PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E120GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.88900 | $18.89 |
50 | $1.39260 | $69.63 |
100 | $1.23990 | $123.99 |
500 | $0.98500 | $492.50 |
1,000 | $0.90617 | $906.17 |
2,500 | $0.82304 | $2,057.60 |
5,000 | $0.77298 | $3,864.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.72537 | $10,880.55 |
30,000 | $0.69449 | $20,834.70 |
45,000 | $0.67902 | $30,555.90 |
75,000 | $0.66188 | $49,641.00 |
105,000 | $0.65185 | $68,444.25 |