


KGM02AR51C681MH | |
---|---|
DigiKey Part Number | 478-KGM02AR51C681MHTR-ND - Tape & Reel (TR) 478-KGM02AR51C681MHCT-ND - Cut Tape (CT) 478-KGM02AR51C681MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02AR51C681MH |
Description | CAP CER 680PF 16V X5R 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 16V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02AR51C681MH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
50 | $0.19880 | $9.94 |
100 | $0.16910 | $16.91 |
500 | $0.12152 | $60.76 |
1,000 | $0.10674 | $106.74 |
2,500 | $0.09134 | $228.35 |
5,000 | $0.08206 | $410.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.06956 | $1,391.20 |
40,000 | $0.06431 | $2,572.40 |
60,000 | $0.06168 | $3,700.80 |
100,000 | $0.05877 | $5,877.00 |
140,000 | $0.05707 | $7,989.80 |
200,000 | $0.05544 | $11,088.00 |
240,000 | $0.05466 | $13,118.40 |
480,000 | $0.05206 | $24,988.80 |
500,000 | $0.05192 | $25,960.00 |