CM-01005(0402)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CM-01005(0402)
CX-Series

KGM02ACG1E5R0BH

DigiKey Part Number
478-KGM02ACG1E5R0BHTR-ND - Tape & Reel (TR)
478-KGM02ACG1E5R0BHCT-ND - Cut Tape (CT)
478-KGM02ACG1E5R0BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM02ACG1E5R0BH
Description
CAP CER 5PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM02ACG1E5R0BH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,660
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29400$2.94
50$0.19740$9.87
100$0.16810$16.81
500$0.12074$60.37
1,000$0.10606$106.06
2,500$0.08909$222.72
5,000$0.08154$407.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.06911$1,382.20
40,000$0.06390$2,556.00
60,000$0.06129$3,677.40
100,000$0.05840$5,840.00
140,000$0.05671$7,939.40
200,000$0.05508$11,016.00
240,000$0.05473$13,135.20
Manufacturers Standard Package