


KGM02ACG1C680JH | |
---|---|
DigiKey Part Number | 478-KGM02ACG1C680JHTR-ND - Tape & Reel (TR) 478-KGM02ACG1C680JHCT-ND - Cut Tape (CT) 478-KGM02ACG1C680JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02ACG1C680JH |
Description | CAP CER 68PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02ACG1C680JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27200 | $2.72 |
50 | $0.18120 | $9.06 |
100 | $0.15390 | $15.39 |
500 | $0.10982 | $54.91 |
1,000 | $0.09640 | $96.40 |
2,500 | $0.08219 | $205.47 |
5,000 | $0.07366 | $368.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.06214 | $1,242.80 |
40,000 | $0.05732 | $2,292.80 |
60,000 | $0.05490 | $3,294.00 |
100,000 | $0.05223 | $5,223.00 |
140,000 | $0.05067 | $7,093.80 |
200,000 | $0.04917 | $9,834.00 |
240,000 | $0.04846 | $11,630.40 |
480,000 | $0.04606 | $22,108.80 |
500,000 | $0.04593 | $22,965.00 |