


KGM02ACG1C560JH | |
---|---|
DigiKey Part Number | 478-KGM02ACG1C560JHTR-ND - Tape & Reel (TR) 478-KGM02ACG1C560JHCT-ND - Cut Tape (CT) 478-KGM02ACG1C560JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02ACG1C560JH |
Description | CAP CER 56PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02ACG1C560JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19700 | $1.97 |
50 | $0.13140 | $6.57 |
100 | $0.11080 | $11.08 |
500 | $0.07800 | $39.00 |
1,000 | $0.06790 | $67.90 |
2,500 | $0.05728 | $143.20 |
5,000 | $0.05094 | $254.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.10958 | $2,191.60 |
40,000 | $0.10220 | $4,088.00 |
60,000 | $0.09850 | $5,910.00 |
100,000 | $0.09441 | $9,441.00 |
140,000 | $0.09202 | $12,882.80 |
200,000 | $0.08971 | $17,942.00 |
240,000 | $0.08862 | $21,268.80 |
480,000 | $0.08495 | $40,776.00 |
500,000 | $0.08475 | $42,375.00 |