


KGM02ACG1C470JH | |
|---|---|
DigiKey Part Number | 478-KGM02ACG1C470JHTR-ND - Tape & Reel (TR) 478-KGM02ACG1C470JHCT-ND - Cut Tape (CT) 478-KGM02ACG1C470JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02ACG1C470JH |
Description | CAP CER 47PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02ACG1C470JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.62500 | $6.25 |
| 50 | $0.43740 | $21.87 |
| 100 | $0.37900 | $37.90 |
| 500 | $0.28250 | $141.25 |
| 1,000 | $0.25281 | $252.81 |
| 2,500 | $0.22149 | $553.73 |
| 5,000 | $0.20268 | $1,013.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.17449 | $3,489.80 |
| 40,000 | $0.16403 | $6,561.20 |
| 60,000 | $0.15879 | $9,527.40 |
| 100,000 | $0.15298 | $15,298.00 |
| 140,000 | $0.14958 | $20,941.20 |
| 200,000 | $0.14632 | $29,264.00 |

