CM-01005(0402)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CM-01005(0402)
CX-Series

KGM02ACG1C470JH

DigiKey Part Number
478-KGM02ACG1C470JHTR-ND - Tape & Reel (TR)
478-KGM02ACG1C470JHCT-ND - Cut Tape (CT)
478-KGM02ACG1C470JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM02ACG1C470JH
Description
CAP CER 47PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM02ACG1C470JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19700$1.97
50$0.12980$6.49
100$0.11080$11.08
500$0.07768$38.84
1,000$0.06766$67.66
2,500$0.05708$142.70
5,000$0.05076$253.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.20617$4,123.40
40,000$0.19442$7,776.80
60,000$0.18853$11,311.80
100,000$0.18200$18,200.00
140,000$0.17819$24,946.60
200,000$0.17452$34,904.00
240,000$0.17278$41,467.20
480,000$0.16692$80,121.60
Manufacturers Standard Package