
KGK43JR73H102KV2B | |
---|---|
DigiKey Part Number | 478-KGK43JR73H102KV2BTR-ND - Tape & Reel (TR) 478-KGK43JR73H102KV2BCT-ND - Cut Tape (CT) 478-KGK43JR73H102KV2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGK43JR73H102KV2B |
Description | CAP CER 1000PF 250VAC X7R 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.56000 | $15.56 |
10 | $9.85400 | $98.54 |
50 | $8.42960 | $421.48 |
100 | $7.80560 | $780.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.88540 | $3,442.70 |
1,000 | $6.55234 | $6,552.34 |
1,500 | $6.38551 | $9,578.26 |
2,500 | $6.20054 | $15,501.35 |
3,500 | $6.09243 | $21,323.51 |
5,000 | $5.98837 | $29,941.85 |
6,000 | $5.93910 | $35,634.60 |
12,000 | $5.77306 | $69,276.72 |
12,500 | $5.76425 | $72,053.12 |