KGH42HCG3E102JY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGK43JR73H102KV2B

DigiKey Part Number
478-KGK43JR73H102KV2BTR-ND - Tape & Reel (TR)
478-KGK43JR73H102KV2BCT-ND - Cut Tape (CT)
478-KGK43JR73H102KV2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGK43JR73H102KV2B
Description
CAP CER 1000PF 250VAC X7R 1812
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 581
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.52000$15.52
10$9.82900$98.29
50$8.40800$420.40
100$7.78570$778.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.86784$3,433.92
1,000$6.53563$6,535.63
1,500$6.36922$9,553.83
2,500$6.18472$15,461.80
3,500$6.07689$21,269.11
5,000$5.97309$29,865.45
6,000$5.92395$35,543.70
12,000$5.75833$69,099.96
12,500$5.74955$71,869.38
Manufacturers Standard Package