KGH42HCG3E102JY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGK43JR73H102KV2A

DigiKey Part Number
478-KGK43JR73H102KV2ATR-ND - Tape & Reel (TR)
478-KGK43JR73H102KV2ACT-ND - Cut Tape (CT)
478-KGK43JR73H102KV2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGK43JR73H102KV2A
Description
CAP CER 1000PF 250VAC X7R 1812
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,980
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.13000$36.13
10$24.13200$241.32
50$21.81500$1,090.75
100$20.55130$2,055.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.78266$9,391.33
1,000$17.93923$17,939.23
1,500$17.71123$26,566.85
2,500$17.39422$43,485.55
3,500$17.17488$60,112.08
Manufacturers Standard Package