cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD16-0832R8UUA1

DigiKey Part Number
478-SD16-0832R8UUA1TR-ND - Tape & Reel (TR)
478-SD16-0832R8UUA1CT-ND - Cut Tape (CT)
478-SD16-0832R8UUA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD16-0832R8UUA1
Description
SIGNAL CONDITIONING, SAW DUPLEXE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Duplexer 814.24MHz ~ 848.76MHz / 859.24MHz ~ 893.76MHz 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Duplexer
Frequency Bands (Low / High)
814.24MHz ~ 848.76MHz / 859.24MHz ~ 893.76MHz
Low Band Attenuation (min / max dB)
38.00dB / 48.00dB
High Band Attenuation (min / max dB)
41.00dB / 59.00dB
Return Loss (Low Band / High Band)
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.28000$3.28
10$2.78400$27.84
25$2.62440$65.61
100$2.39930$239.93
250$2.26428$566.07
500$2.16852$1,084.26
1,000$2.07804$2,078.04
5,000$1.88710$9,435.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$1.80631$27,094.65
30,000$1.73703$52,110.90
45,000$1.69837$76,426.65
Manufacturers Standard Package