
KGH55CR73E103KV1A | |
---|---|
DigiKey Part Number | 478-KGH55CR73E103KV1ATR-ND - Tape & Reel (TR) 478-KGH55CR73E103KV1ACT-ND - Cut Tape (CT) 478-KGH55CR73E103KV1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGH55CR73E103KV1A |
Description | X2, 2220 X7R 10NF 10%, FLEXITERM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.90000 | $62.90 |
10 | $46.89300 | $468.93 |
50 | $43.63660 | $2,181.83 |
100 | $38.53830 | $3,853.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $35.89914 | $17,949.57 |
1,000 | $33.65853 | $33,658.53 |
1,500 | $32.67765 | $49,016.47 |
2,500 | $30.79125 | $76,978.12 |