
KGH42HCG3E102JY | |
|---|---|
DigiKey Part Number | 478-KGH42HCG3E102JYTR-ND - Tape & Reel (TR) 478-KGH42HCG3E102JYCT-ND - Cut Tape (CT) 478-KGH42HCG3E102JYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGH42HCG3E102JY |
Description | X2, 1808, NPO, 102, J, 3KV, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.42000 | $15.42 |
| 10 | $9.76600 | $97.66 |
| 50 | $8.35440 | $417.72 |
| 100 | $7.73590 | $773.59 |
| 500 | $6.69014 | $3,345.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.49384 | $6,493.84 |
| 2,000 | $6.22204 | $12,444.08 |
| 3,000 | $6.08586 | $18,257.58 |
| 5,000 | $5.91716 | $29,585.80 |
| 7,000 | $5.83137 | $40,819.59 |
| 10,000 | $5.74615 | $57,461.50 |
| 12,000 | $5.72152 | $68,658.24 |

