KGF43GR72A474KV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KGF43GR72A474KV
1812 (4532 Metric) 1,70mm
Ceramic 1812

KGF43GR72A474KV

DigiKey Part Number
478-KGF43GR72A474KVTR-ND - Tape & Reel (TR)
478-KGF43GR72A474KVCT-ND - Cut Tape (CT)
478-KGF43GR72A474KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGF43GR72A474KV
Description
CAP CER 0.47UF 100V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.060" (1.52mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,390
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.32000$14.32
10$9.59900$95.99
50$7.70840$385.42
100$7.12480$712.48
500$6.13876$3,069.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.95034$5,950.34
2,000$5.69408$11,388.16
3,000$5.56571$16,697.13
5,000$5.42342$27,117.10
7,000$5.34023$37,381.61
10,000$5.26022$52,602.20
12,000$5.22228$62,667.36
Manufacturers Standard Package