
KGF32QR71H224KT | |
---|---|
DigiKey Part Number | 478-KGF32QR71H224KTTR-ND - Tape & Reel (TR) 478-KGF32QR71H224KTCT-ND - Cut Tape (CT) 478-KGF32QR71H224KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF32QR71H224KT |
Description | CAP CER 0.22UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.15100 | $21.51 |
50 | $1.60120 | $80.06 |
100 | $1.43120 | $143.12 |
500 | $1.14494 | $572.47 |
1,000 | $1.05651 | $1,056.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.94248 | $3,769.92 |
8,000 | $0.89227 | $7,138.16 |
12,000 | $0.86712 | $10,405.44 |
20,000 | $0.83925 | $16,785.00 |
28,000 | $0.82296 | $23,042.88 |
40,000 | $0.80729 | $32,291.60 |
48,000 | $0.79986 | $38,393.28 |
96,000 | $0.77484 | $74,384.64 |
100,000 | $0.77351 | $77,351.00 |