
KGF32KR72A684KU | |
|---|---|
DigiKey Part Number | 478-KGF32KR72A684KUTR-ND - Tape & Reel (TR) 478-KGF32KR72A684KUCT-ND - Cut Tape (CT) 478-KGF32KR72A684KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF32KR72A684KU |
Description | CAP CER 0.68UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $4.81800 | $48.18 |
| 50 | $3.72760 | $186.38 |
| 100 | $3.39140 | $339.14 |
| 500 | $2.82408 | $1,412.04 |
| 1,000 | $2.64864 | $2,648.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.50427 | $5,008.54 |
| 4,000 | $2.38539 | $9,541.56 |
| 6,000 | $2.32584 | $13,955.04 |
| 10,000 | $2.25984 | $22,598.40 |
| 14,000 | $2.22125 | $31,097.50 |
| 20,000 | $2.18412 | $43,682.40 |

