
KGF32GR72A334KU | |
---|---|
DigiKey Part Number | 478-KGF32GR72A334KUTR-ND - Tape & Reel (TR) 478-KGF32GR72A334KUCT-ND - Cut Tape (CT) 478-KGF32GR72A334KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF32GR72A334KU |
Description | CAP CER 0.33UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF32GR72A334KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.36700 | $33.67 |
50 | $2.56020 | $128.01 |
100 | $2.31300 | $231.30 |
500 | $1.89460 | $947.30 |
1,000 | $1.76545 | $1,765.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.69233 | $3,384.66 |
4,000 | $1.57471 | $6,298.84 |
6,000 | $1.55843 | $9,350.58 |
10,000 | $1.47608 | $14,760.80 |
14,000 | $1.47186 | $20,606.04 |
20,000 | $1.45209 | $29,041.80 |
24,000 | $1.43890 | $34,533.60 |
48,000 | $1.39443 | $66,932.64 |
50,000 | $1.39208 | $69,604.00 |