
KGF31GR72A334KU | |
|---|---|
DigiKey Part Number | 478-KGF31GR72A334KUTR-ND - Tape & Reel (TR) 478-KGF31GR72A334KUCT-ND - Cut Tape (CT) 478-KGF31GR72A334KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF31GR72A334KU |
Description | CAP CER 0.33UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF31GR72A334KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.88300 | $18.83 |
| 50 | $1.38780 | $69.39 |
| 100 | $1.23570 | $123.57 |
| 500 | $0.97902 | $489.51 |
| 1,000 | $0.89984 | $899.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.83473 | $1,669.46 |
| 4,000 | $0.78119 | $3,124.76 |
| 6,000 | $0.75436 | $4,526.16 |
| 10,000 | $0.72465 | $7,246.50 |
| 14,000 | $0.70728 | $9,901.92 |
| 20,000 | $0.69058 | $13,811.60 |

