
KGF31BR71H154KT | |
|---|---|
DigiKey Part Number | 478-KGF31BR71H154KTTR-ND - Tape & Reel (TR) 478-KGF31BR71H154KTCT-ND - Cut Tape (CT) 478-KGF31BR71H154KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF31BR71H154KT |
Description | CAP CER 0.15UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.71800 | $17.18 |
| 50 | $1.25780 | $62.89 |
| 100 | $1.11730 | $111.73 |
| 500 | $0.88068 | $440.34 |
| 1,000 | $0.80760 | $807.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.69825 | $2,793.00 |
| 8,000 | $0.65764 | $5,261.12 |
| 12,000 | $0.63730 | $7,647.60 |
| 20,000 | $0.61476 | $12,295.20 |
| 28,000 | $0.60158 | $16,844.24 |
| 40,000 | $0.58890 | $23,556.00 |

