
KGF21KR71H334KU | |
|---|---|
DigiKey Part Number | 478-KGF21KR71H334KUTR-ND - Tape & Reel (TR) 478-KGF21KR71H334KUCT-ND - Cut Tape (CT) 478-KGF21KR71H334KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF21KR71H334KU |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF21KR71H334KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.32100 | $33.21 |
| 50 | $2.52080 | $126.04 |
| 100 | $2.27410 | $227.41 |
| 500 | $1.85756 | $928.78 |
| 1,000 | $1.72890 | $1,728.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.57014 | $4,710.42 |
| 6,000 | $1.49244 | $8,954.64 |
| 9,000 | $1.45352 | $13,081.68 |
| 15,000 | $1.41038 | $21,155.70 |
| 21,000 | $1.38515 | $29,088.15 |
| 30,000 | $1.36089 | $40,826.70 |

