
KGF21KR71H224KU | |
---|---|
DigiKey Part Number | 478-KGF21KR71H224KUTR-ND - Tape & Reel (TR) 478-KGF21KR71H224KUCT-ND - Cut Tape (CT) 478-KGF21KR71H224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF21KR71H224KU |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF21KR71H224KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.28400 | $12.84 |
50 | $0.93180 | $46.59 |
100 | $0.71290 | $71.29 |
500 | $0.52652 | $263.26 |
1,000 | $0.50207 | $502.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.41769 | $835.38 |
4,000 | $0.39600 | $1,584.00 |
6,000 | $0.38953 | $2,337.18 |
10,000 | $0.38278 | $3,827.80 |
14,000 | $0.38132 | $5,338.48 |