
KGF21BR72D102KT | |
---|---|
DigiKey Part Number | 478-KGF21BR72D102KTTR-ND - Tape & Reel (TR) 478-KGF21BR72D102KTCT-ND - Cut Tape (CT) 478-KGF21BR72D102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF21BR72D102KT |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF21BR72D102KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.52700 | $15.27 |
50 | $1.11660 | $55.83 |
100 | $0.99110 | $99.11 |
500 | $0.77774 | $388.87 |
1,000 | $0.71214 | $712.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.62593 | $2,503.72 |
8,000 | $0.58864 | $4,709.12 |
12,000 | $0.56997 | $6,839.64 |
20,000 | $0.54928 | $10,985.60 |
28,000 | $0.53718 | $15,041.04 |
40,000 | $0.52554 | $21,021.60 |
48,000 | $0.52003 | $24,961.44 |
96,000 | $0.50146 | $48,140.16 |
100,000 | $0.50047 | $50,047.00 |