
KGF21BR72A332KT | |
|---|---|
DigiKey Part Number | 478-KGF21BR72A332KTTR-ND - Tape & Reel (TR) 478-KGF21BR72A332KTCT-ND - Cut Tape (CT) 478-KGF21BR72A332KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF21BR72A332KT |
Description | CAP CER 3300PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF21BR72A332KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R2A332K085AM | TDK | 12,530 | 445-6049-1-ND | $1.56000 | Direct |
| C2012X7R2E332K085AM | TDK | 22,191 | 445-6058-1-ND | $1.40000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.52151 | $2,086.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.36500 | $13.65 |
| 50 | $0.98660 | $49.33 |
| 100 | $0.87230 | $87.23 |
| 500 | $0.67876 | $339.38 |
| 1,000 | $0.61916 | $619.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.38900 | $13.89 |
| 50 | $0.99480 | $49.74 |
| 100 | $0.87070 | $87.07 |
| 500 | $0.66134 | $330.67 |
| 1,000 | $0.59606 | $596.06 |

