
KGF21BR71E104KT | |
---|---|
DigiKey Part Number | 478-KGF21BR71E104KTTR-ND - Tape & Reel (TR) 478-KGF21BR71E104KTCT-ND - Cut Tape (CT) 478-KGF21BR71E104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF21BR71E104KT |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF21BR71E104KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.30600 | $13.06 |
50 | $0.94760 | $47.38 |
100 | $0.83750 | $83.75 |
500 | $0.65196 | $325.98 |
1,000 | $0.59464 | $594.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.54053 | $2,162.12 |
8,000 | $0.50705 | $4,056.40 |
12,000 | $0.49029 | $5,883.48 |
20,000 | $0.47171 | $9,434.20 |
28,000 | $0.46085 | $12,903.80 |
40,000 | $0.45040 | $18,016.00 |
48,000 | $0.44545 | $21,381.60 |
96,000 | $0.42878 | $41,162.88 |
100,000 | $0.42790 | $42,790.00 |