0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGF15AR71E103KT

DigiKey Part Number
478-KGF15AR71E103KTTR-ND - Tape & Reel (TR)
478-KGF15AR71E103KTCT-ND - Cut Tape (CT)
478-KGF15AR71E103KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGF15AR71E103KT
Description
CAP CER 10000PF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGF15AR71E103KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.10000$11.00
50$0.79320$39.66
100$0.69790$69.79
500$0.53832$269.16
1,000$0.48897$488.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.39499$1,579.96
8,000$0.37423$2,993.84
12,000$0.35959$4,315.08
20,000$0.35760$7,152.00
28,000$0.34365$9,622.20
40,000$0.34251$13,700.40
48,000$0.34196$16,414.08
96,000$0.33016$31,695.36
100,000$0.32942$32,942.00
Manufacturers Standard Package