
009188004012062 | |
---|---|
DigiKey Part Number | 478-5490-2-ND - Tape & Reel (TR) 478-5490-1-ND - Cut Tape (CT) 478-5490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009188004012062 |
Description | CONN SPRING MOD 4POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 4 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.13000 | $8.13 |
10 | $6.88900 | $68.89 |
25 | $6.45720 | $161.43 |
50 | $6.14840 | $307.42 |
100 | $5.85440 | $585.44 |
250 | $5.48692 | $1,371.73 |
500 | $5.22498 | $2,612.49 |
1,000 | $4.97546 | $4,975.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.83271 | $9,665.42 |
4,000 | $4.60210 | $18,408.40 |
6,000 | $4.47242 | $26,834.52 |
10,000 | $4.31421 | $43,142.10 |
14,000 | $4.21309 | $58,983.26 |