
KGA15ZS70J104MU | |
---|---|
DigiKey Part Number | 478-KGA15ZS70J104MUTR-ND - Tape & Reel (TR) 478-KGA15ZS70J104MUCT-ND - Cut Tape (CT) 478-KGA15ZS70J104MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGA15ZS70J104MU |
Description | CAP CER 0.1UF 6.3V X7S 0306 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X7S 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGA15ZS70J104MU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.030" L x 0.063" W (0.76mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $6.17500 | $61.75 |
50 | $4.85100 | $242.55 |
100 | $4.44220 | $444.22 |
500 | $3.75160 | $1,875.80 |
1,000 | $3.53796 | $3,537.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.28167 | $13,126.68 |
8,000 | $3.16005 | $25,280.40 |
12,000 | $3.09911 | $37,189.32 |
20,000 | $3.03157 | $60,631.40 |