
KGA15ZS70G474MU | |
---|---|
DigiKey Part Number | 478-KGA15ZS70G474MUTR-ND - Tape & Reel (TR) 478-KGA15ZS70G474MUCT-ND - Cut Tape (CT) 478-KGA15ZS70G474MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGA15ZS70G474MU |
Description | CAP CER 0.47UF 4V X7S 0306 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X7S 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGA15ZS70G474MU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.030" L x 0.063" W (0.76mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.84000 | $12.84 |
10 | $8.51200 | $85.12 |
50 | $6.79300 | $339.65 |
100 | $6.26290 | $626.29 |
500 | $5.36710 | $2,683.55 |
1,000 | $5.09009 | $5,090.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.76769 | $19,070.76 |
8,000 | $4.60992 | $36,879.36 |
12,000 | $4.53087 | $54,370.44 |