KGA05AS70J104MH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KGA05AS70J104MH
LG126Z104MAT2S1

KGA05AS70J104MH

DigiKey Part Number
478-KGA05AS70J104MHTR-ND - Tape & Reel (TR)
478-KGA05AS70J104MHCT-ND - Cut Tape (CT)
478-KGA05AS70J104MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGA05AS70J104MH
Description
CAP CER 0.1UF 6.3V X7S 0204
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 6.3V Ceramic Capacitor X7S 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGA05AS70J104MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.50mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,504
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.08000$11.08
10$6.96300$69.63
50$5.74440$287.22
100$5.07770$507.77
500$4.51178$2,255.89
1,000$4.26742$4,267.42
2,500$4.02010$10,050.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$3.80042$38,004.20
20,000$3.69282$73,856.40
Manufacturers Standard Package