
KGA05AR50J104MH | |
---|---|
DigiKey Part Number | 478-KGA05AR50J104MHTR-ND - Tape & Reel (TR) 478-KGA05AR50J104MHCT-ND - Cut Tape (CT) 478-KGA05AR50J104MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGA05AR50J104MH |
Description | CAP CER 0.1UF 6.3V X5R 0204 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGA05AR50J104MH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.50mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.08000 | $11.08 |
10 | $7.28300 | $72.83 |
50 | $5.76900 | $288.45 |
100 | $5.30100 | $530.10 |
500 | $4.51178 | $2,255.89 |
1,000 | $4.26742 | $4,267.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.31566 | $13,262.64 |
8,000 | $3.28440 | $26,275.20 |