Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KC7050Z14.3182C1JXNH | |
|---|---|
DigiKey Part Number | 478-KC7050Z14.3182C1JXNHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KC7050Z14.3182C1JXNH |
Description | OSCILLATOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.3182 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 6.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KC7050Z14.3182C14X00 | KYOCERA AVX | 0 | 478-KC7050Z14.3182C14X00TR-ND | $6.61995 | Parametric Equivalent |
| KC7050Z14.3182C1JX00 | KYOCERA AVX | 0 | 478-KC7050Z14.3182C1JX00TR-ND | $6.61995 | Parametric Equivalent |
| KC7050Z14.3182C1KX00 | KYOCERA AVX | 0 | 478-KC7050Z14.3182C1KX00TR-ND | $6.61995 | Parametric Equivalent |
| KC7050Z14.3182C1KXNH | KYOCERA AVX | 0 | 478-KC7050Z14.3182C1KXNHTR-ND | $6.61995 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.61995 | $6,619.95 |


