32 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC7050K32.0000C1GE00

DigiKey Part Number
478-KC7050K32.0000C1GE00TR-ND - Tape & Reel (TR)
478-KC7050K32.0000C1GE00CT-ND - Cut Tape (CT)
478-KC7050K32.0000C1GE00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC7050K32.0000C1GE00
Description
XTAL OSC XO 32.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.63V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
5µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,116
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.44000$10.44
10$9.06800$90.68
25$8.58000$214.50
50$8.22480$411.24
100$7.88360$788.36
250$7.45560$1,863.90
500$7.14728$3,573.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.85188$6,851.88
2,000$6.56878$13,137.56
3,000$6.40874$19,226.22
5,000$6.21274$31,063.70
7,000$6.08699$42,608.93
10,000$5.95652$59,565.20
Manufacturers Standard Package