
KC3225Z60.0000C1KX00 | |
|---|---|
DigiKey Part Number | 478-KC3225Z60.0000C1KX00TR-ND - Tape & Reel (TR) 478-KC3225Z60.0000C1KX00CT-ND - Cut Tape (CT) 478-KC3225Z60.0000C1KX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC3225Z60.0000C1KX00 |
Description | XTAL OSC XO 60.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC3225Z60.0000C1KX00 Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 8.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $8.26300 | $82.63 |
| 25 | $7.81360 | $195.34 |
| 50 | $7.48980 | $374.49 |
| 100 | $7.17980 | $717.98 |
| 250 | $6.78932 | $1,697.33 |
| 500 | $6.50864 | $3,254.32 |
| 1,000 | $6.23946 | $6,239.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.98164 | $11,963.28 |
| 4,000 | $5.73464 | $22,938.56 |
| 6,000 | $5.59498 | $33,569.88 |
| 10,000 | $5.42399 | $54,239.90 |
| 14,000 | $5.31429 | $74,400.06 |

