KC3225x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC3225Z16.0000C1KX00

DigiKey Part Number
478-KC3225Z16.0000C1KX00TR-ND - Tape & Reel (TR)
478-KC3225Z16.0000C1KX00CT-ND - Cut Tape (CT)
478-KC3225Z16.0000C1KX00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC3225Z16.0000C1KX00
Description
XTAL OSC XO 16.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
16 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
7.3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,429
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.14000$9.14
10$7.95200$79.52
25$7.52080$188.02
50$7.21120$360.56
100$6.91240$691.24
250$6.53652$1,634.13
500$6.26620$3,133.10
1,000$6.00714$6,007.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.87411$11,748.22
4,000$5.63153$22,526.12
6,000$5.49441$32,966.46
10,000$5.32648$53,264.80
14,000$5.21876$73,062.64
Manufacturers Standard Package